+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 162515

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 150mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 162515
TME Symbol:
PC162515

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
150mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight946 g
Certificates
EAN code6418074058485

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 162515
0 in TME stock
Net price for quantities from 1 pcs - 86.21 USDGross price for quantities from 1 pcs - 86.21 USD
Net price for quantities from 4 pcs - 81.14 USDGross price for quantities from 4 pcs - 81.14 USD
Net price for quantities from 8 pcs - 76.06 USDGross price for quantities from 8 pcs - 76.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs