+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1967430

Connector: pluggable terminal block; plug; COMBICON XL; 76A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1967430

Alternative designations: PC 16/ 8-ST-10,16

TME Symbol:
PC16/8-ST-10.16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XL
Current rating
76A
Rated voltage
1kV
Number of pins
8
Electrical mounting
screw terminal
Contact plating
silver plated
Flammability rating
UL94V-0
Body material
PA
Length
41.5mm
Body colour
green
Contacts pitch
10.16mm
Height
27.8mm
Width
81.12mm
Gross weight72.548 g
Certificates
EAN code4017918939298
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1967430
0 in TME stock
Net price for quantities from 25 pcs - 24.36 USDGross price for quantities from 25 pcs - 24.36 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.