+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 203615

Enclosure: multipurpose; X: 200mm; Y: 360mm; Z: 151mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 203615
TME Symbol:
PC203615

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
360mm
Dimension Z
151mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight1.611 kg
Certificates
EAN code6418074058508

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 203615
2 in TME stock
Net price for quantities from 1 pcs - 157.28 USDGross price for quantities from 1 pcs - 157.28 USD
Net price for quantities from 2 pcs - 148.02 USDGross price for quantities from 2 pcs - 148.02 USD
Net price for quantities from 8 pcs - 138.78 USDGross price for quantities from 8 pcs - 138.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs