+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 233009

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 87mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 233009
TME Symbol:
PC233009

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
87mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight993.86 g
Certificates
EAN code6418074003706

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 233009
18 in TME stock
Net price for quantities from 1 pcs - 99.60 USDGross price for quantities from 1 pcs - 99.60 USD
Net price for quantities from 2 pcs - 93.74 USDGross price for quantities from 2 pcs - 93.74 USD
Net price for quantities from 8 pcs - 87.88 USDGross price for quantities from 8 pcs - 87.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.