+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1828294

Connector: pluggable terminal block; plug; COMBICON L; 20A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1828294

Alternative designations: PC 4/ 7-STF-7,62

TME Symbol:
PC4/7-STF-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON L
Current rating
20A
Rated voltage
1kV
Number of pins
7
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
30.7mm
Body colour
green
Contacts pitch
7.62mm
Locking system
threaded joint
Height
18.1mm
Width
68.56mm
Gross weight31.431 g
Certificates
EAN code4017918050528
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1828294
0 in TME stock
Net price for quantities from 50 pcs - 11.09 USDGross price for quantities from 50 pcs - 11.09 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.