+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1192647

Connector: pluggable terminal block; COMBICON L; 1kV; PIN: 3; LCP


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1192647

Alternative designations: PC 6/ 3-GL2U-7,62 P26THR

TME Symbol:
PC63GL2U7.62P26THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON L
Rated voltage
1kV
Number of pins
3
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
28.2mm
Body colour
black
Contacts pitch
7.62mm
Height
13mm
Width
30.88mm
Gross weight9.5 g
Certificates
EAN code4063151243968
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1192647
0 in TME stock
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 4.35 USD
Net price for quantities from 100 pcs - 3.81 USDGross price for quantities from 100 pcs - 3.81 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.