+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1717021

Connector: pluggable terminal block; COMBICON L; 1kV; PIN: 6; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1717021

Alternative designations: PC 6/ 6-G-7,62

TME Symbol:
PC6/6-G-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON L
Rated voltage
1kV
Number of pins
6
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Length
28.2mm
Body colour
green
Contacts pitch
7.62mm
Height
13.5mm
Width
46.12mm
Gross weight14.76 g
Certificates
EAN code4055626514970
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1717021
0 in TME stock
Net price for quantities from 50 pcs - 5.69 USDGross price for quantities from 50 pcs - 5.69 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.