+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC852XNNSZ1H

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 350V; DIP4

NEW

Manufacturer: SHARP

Manufacturer part number:
PC852XNNSZ1H
TME Symbol:
PC852XNNSZ1H

Specification

Manufacturer
SHARP
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
Collector-emitter voltage
350V
Case
DIP4
Max. off-state voltage
6V
Number of pins
4
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output SHARP,
*
PC852XNNSZ1H
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.