+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9306D,118

IC: digital; bidirectional,logic level voltage translator; Ch: 2


Manufacturer: NXP

Manufacturer part number:
PCA9306D,118
TME Symbol:
PCA9306D.118

Specification

Manufacturer
NXP
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, logic level voltage translator
Number of channels
2
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Kind of package
reel, tape
Manufacturer series
PCA
Kind of output
open drain
Delay time
1.5ns
Supply voltage
  • 1...3.6V DC
  • 1.8...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NXP,
See other products from this series.:
*
PCA9306D,118
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order