+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9501BS,118

IC: interface; 8bit,I/O expander; 2.5÷3.6VDC; I2C,SMBus; SMD


Manufacturer: NXP

Manufacturer part number:
PCA9501BS,118
TME Symbol:
PCA9501BS.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
8bit, I/O expander
Mounting
SMD
Case
HVQFN20
Integrated circuit features
EEPROM
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2.5...3.6V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9501BS,118
0 in TME stock
Net price for quantities from 6000 pcs - 1.97 USDGross price for quantities from 6000 pcs - 1.97 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.