+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9544ADW

IC: digital; multiplexer; IN: 4; SMD; SOIC20; -40÷85°C; OUT: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9544ADW
TME Symbol:
PCA9544ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of inputs
4
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Number of outputs
1
Supply voltage
  • 2.3...5.5V
Gross weight0.13 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
PCA9544ADW
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.