+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9548ADW

IC: digital; translating switch; I2C,SMBus; SOIC24; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9548ADW
TME Symbol:
PCA9548ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
translating switch
Case
SOIC24
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.3...5.5V
Gross weight0.056 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
PCA9548ADW
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.38 USD