+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9554PW,112

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; TSSOP16


Manufacturer: NXP

Manufacturer part number:
PCA9554PW,112
TME Symbol:
PCA9554PW

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
TSSOP16
Integrated circuit features
PWM
Number of channels
8
Kind of package
tube
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.053 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9554PW,112
593 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 96 pcs - 1.16 USDGross price for quantities from 96 pcs - 1.16 USD
Net price for quantities from 192 pcs - 1.13 USDGross price for quantities from 192 pcs - 1.13 USD
Net price for quantities from 288 pcs - 1.11 USDGross price for quantities from 288 pcs - 1.11 USD
Net price for quantities from 384 pcs - 1.09 USDGross price for quantities from 384 pcs - 1.09 USD
Net price for quantities from 480 pcs - 1.08 USDGross price for quantities from 480 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs