+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCB-55(M3)

Terminal: screw terminal; screwless; THT,screw terminal; brass


Manufacturer: FIX&FASTEN

Manufacturer part number:
PCB-55(M3)
TME Symbol:
PCB-55M3

Specification

Manufacturer
FIX&FASTEN
Type of terminal
screw terminal
Ferrule variant
screwless
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
nickel plated
Thread
M3
Spatial orientation
angled 90°
Gross weight0.752 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCB-55(M3)
0 in TME stock
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.