+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCC-30-0-9/200

Markers; Marking: 0; 1; 2; 3; 4; 5; 6; 7; 8; 9; 4÷5mm; polyamide


Manufacturer: KURANT

Manufacturer part number:
PCC-30-0-9/200
TME Symbol:
PCC-30-0-9/200

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
0; 1; 2; 3; 4; 5; 6; 7; 8; 9
Cable external diameter
4...5mm
Material
polyamide
Operating temperature
-40...85°C
Mechanical mounting
push-in
Cable accessories application
cables and wires
Kit contents
set digits 0-9 x20
Gross weight21.07 g
Certificates
See other products in this category: Wire Markers KURANT,
*
PCC-30-0-9/200
26 in TME stock
Net price for quantities from 1 pcg - 21.89 USDGross price for quantities from 1 pcg - 21.89 USD
Net price for quantities from 5 pcg - 18.61 USDGross price for quantities from 5 pcg - 18.61 USD
Net price for quantities from 50 pcg - 16.42 USDGross price for quantities from 50 pcg - 16.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.