+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC D 85 G

Enclosure: multipurpose; X: 80mm; Y: 170mm; Z: 85mm; PICCOLO; grey

Manufacturer: FIBOX

Manufacturer part number:
PC D 85 G
TME Symbol:
PCD85G

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
170mm
Dimension Z
85mm
Manufacturer series
PICCOLO
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight304.47 g
Certificates
EAN code6418074002136

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC D 85 G
6 in TME stock
Net price for quantities from 1 pcs - 34.47 USDGross price for quantities from 1 pcs - 34.47 USD
Net price for quantities from 2 pcs - 32.43 USDGross price for quantities from 2 pcs - 32.43 USD
Net price for quantities from 8 pcs - 30.80 USDGross price for quantities from 8 pcs - 30.80 USD
No. of pieces (Multiplicity: 1)