+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-007

Thermoanemometer; LCD 2,5"; Velocity measuring range: 0.3÷45m/s


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-007
TME Symbol:
PCE-007

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermoanemometer
Kind of display used
LCD 2,5"
Velocity measuring range
0.3...45m/s
Velocity measuring accuracy
±3%
Velocity measuring resolution
0.01m/s
Temperature measuring range
0...45°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.01°C
IP rating
IP20
Measurement
air velocity, air volume, temperature
Measuring unit
ft/min, km/h, knots, mph, m/s, m3/min
Dimensions
170x34x90mm
Interface
RS232
Measurement memory
2000
Operating temperature
max. 50°C
Storage temperature
max 50°C
Air flow
999900m3/min
Sampling rate
1s...4min
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Standard equipment
  • soft case
  • software
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight1.44 kg
See other products in this category: Anemometers and Thermoanemometers PCE INSTRUMENTS,
*
PCE-007
0 in TME stock
Net price for quantities from 1 pcs - 335.18 USDGross price for quantities from 1 pcs - 335.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.