+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-324

Meter: sound level; LCD 2"; Sound level: 30÷130dB; 210x32x64mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-324
TME Symbol:
PCE-324

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Kind of display used
LCD 2"
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Body dimensions
210x32x64mm
Measurement
sound level
Operating temperature
max. 40°C
Illumination
yes
Storage temperature
-10...60°C
IP rating
IP20
Kind of microphone
condenser
Power supply
  • battery AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Standard equipment
  • carrying case
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight356 g
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-324
0 in TME stock
Net price for quantities from 1 pcs - 81.84 USDGross price for quantities from 1 pcs - 81.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.