+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-325

Meter: sound level; LCD; Sound level: 30÷130dB; 31.5÷8000Hz; IP52


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-325
TME Symbol:
PCE-325

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Kind of display used
LCD
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Operating frequency
0.0315...8kHz
Interface
USB micro
Body dimensions
248x35x90mm
Measurement
sound level
Operating temperature
-10...50°C
Storage temperature
-20...50°C
IP rating
IP52
Kind of microphone
electret
Power supply
  • rechargeable battery Li-Ion 3,7V 2500mAh x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Standard equipment
  • carrying case
  • USB micro cable
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 2500mAh x1
Gross weight500 g
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-325
0 in TME stock
Net price for quantities from 1 pcs - 101.27 USDGross price for quantities from 1 pcs - 101.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible