+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-325D

Meter: sound level; LCD; Sound level: 30÷130dB; 31.5÷8000Hz; 307g


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-325D
TME Symbol:
PCE-325D

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Kind of display used
LCD
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Operating frequency
0.0315...8kHz
Body dimensions
248x90x35mm
Weight without batteries
307g
Measurement
sound level
Measurement memory
32000
Bargraph
yes
Sampling rate
1s...24h
Power supply
  • power supply 5V DC
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Standard equipment
  • carrying case
  • USB cable
  • user's manual
Gross weight500 g
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-325D
0 in TME stock
Net price for quantities from 1 pcs - 167.49 USDGross price for quantities from 1 pcs - 167.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible