+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-330

Thermo-hygrometer; LCD 2,5"; Non-contact temp.range: -20÷60°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-330
TME Symbol:
PCE-330

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD 2,5"
Non-contact temperature measuring range
-20...60°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±0.8°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±4%
Humidity measuring resolution
0.1% RH
Dew-point measurement
-20...60°C
Operating temperature
max. 40°C
Measurement
dew point, humidity, temperature
Storage temperature
-10...60°C
Dimensions
185x36x65mm
IP rating
IP20
Measurement memory
16000
Illumination
yes
Nominal life
80h
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • memory built-in
  • MIN/MAX function
Standard equipment
  • software
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight655 g
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-330
0 in TME stock
Net price for quantities from 1 pcs - 448.44 USDGross price for quantities from 1 pcs - 448.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.