+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-444

Thermo-hygrometer; LCD 1,6"; Non-contact temp.range: -20÷70°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-444
TME Symbol:
PCE-444

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD 1,6"
Non-contact temperature measuring range
-20...70°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±3%, ±4.5%
Measurement
dew point, humidity, temperature, wet bulb
Standard equipment
user's manual
Dimensions
168x56x30.5mm
Illumination
yes
Power supply
  • battery AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight146 g
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-444
0 in TME stock
Net price for quantities from 1 pcs - 45.27 USDGross price for quantities from 1 pcs - 45.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.