+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-555

Thermo-hygrometer; LCD; Non-contact temp.range: -30÷100°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-555
TME Symbol:
PCE-555

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD
Non-contact temperature measuring range
-30...100°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±2.5%
Measurement
dew point, humidity, temperature, wet bulb
Dimensions
225x45x34mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • MAX function
Standard equipment
  • carrying case
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight546.6 g
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-555
6 in TME stock
Net price for quantities from 1 pcs - 101.27 USDGross price for quantities from 1 pcs - 101.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.