+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-555BT

Thermo-hygrometer; LCD; 0÷100%RH; Temp.(IR): -20÷60°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-555BT
TME Symbol:
PCE-555BT

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD
Measurement
dew point, humidity, temperature, wet bulb
Humidity measuring range
0...100% RH
Non-contact temperature measuring range
-20...60°C
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±3.5%
Operating temperature
max. 50°C
Dimensions
204x36x54mm
Standard equipment
user's manual
Interface
Bluetooth
Illumination
yes
Storage temperature
-20...60°C
Dew-point measurement
-20...60°C
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight218 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-555BT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 109.76 USDGross price for quantities from 1 pcs - 109.76 USD