+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-675-ICA

Infrared thermometer; LCD 1,8"; -50÷550°C; Accur.(IR): ±3°C; IP20

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-675-ICA
TME Symbol:
PCE-675-ICA

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD 1,8"
Non-contact temperature measuring range
-50...550°C
Non-contact temperature measuring accuracy
±3°C
Temperature measuring accuracy (measurement with probe)
±1.5°C
Temperature measuring range (with K-type thermocouple)
-50...850°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
13:1
Emissivity value
0,1...1
Response time
<0.5s
Measuring unit
°C, °F
Dimensions
105x160x45mm
IP rating
IP20
Operating temperature
max. 50°C
Storage temperature
-20...70°C
Measuring instrument features
automatic power-off
Laser class
2
Power supply
  • battery 9V x1
Standard equipment
  • calibration certificate
  • hard case
  • K-type thermocouple
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight315 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-675-ICA
0 in TME stock
Net price for quantities from 1 pcs - 240.24 USDGross price for quantities from 1 pcs - 240.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.