+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-779N-ICA

Infrared thermometer; LCD 1,6"; -60÷760°C; Accur.(IR): ±2°C; IP20

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-779N-ICA
TME Symbol:
PCE-779N-ICA

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD 1,6"
Non-contact temperature measuring range
-60...760°C
Non-contact temperature measuring accuracy
±2°C
Temperature measuring accuracy (measurement with probe)
±1°C
Temperature measuring range (with K-type thermocouple)
-64...1400°C
Non-contact temperature measuring resolution
1°C
Emissivity value
0,1...1
Response time
<1s
Measuring unit
°C, °F
Dimensions
172x48x119mm
IP rating
IP20
Operating temperature
max. 50°C
Storage temperature
-20...60°C
Laser class
2
Illumination
yes
Nominal life
30h
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • MIN/MAX/DIF/AVG function
Standard equipment
  • calibration certificate
  • thermocouple
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight425 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-779N-ICA
0 in TME stock
Net price for quantities from 1 pcs - 345.13 USDGross price for quantities from 1 pcs - 345.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.