+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-889B-ICA

Infrared thermometer; LCD 0,6"; -50÷1000°C; Accur.(IR): ±1°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-889B-ICA
TME Symbol:
PCE-889B-ICA

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD 0,6"
Non-contact temperature measuring range
-50...1000°C
Non-contact temperature measuring accuracy
±1°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
30:1
Emissivity value
0,1...1
Response time
<0.15s
Measuring unit
°C, °F
Dimensions
146x43x104mm
Laser class
2
Power supply
  • battery 9V x1
Measuring instrument features
  • HOLD function
  • MAX function
Standard equipment
  • calibration certificate
  • carrying case
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight280 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-889B-ICA
0 in TME stock
Net price for quantities from 1 pcs - 308.91 USDGross price for quantities from 1 pcs - 308.91 USD
No. of pieces (Multiplicity: 1)