+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-AT 5

Tachometer; LCD 1,7"; 100÷20000rpm; Meas.accur: ±10rpm; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-AT 5
TME Symbol:
PCE-AT5

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD 1,7"
Measuring range
100...20000rpm
Measurement accuracy
±10rpm
Measuring resolution
1rpm
Body dimensions
160x58x39mm
Measuring instrument features
built-in torch
Measuring instruments application
Automotive
IP rating
IP20
Illumination
yes
Cable length
1.1m
Power supply
  • battery 9V x1
Standard equipment
  • test lead
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight243.7 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-AT 5
1 in TME stock
Net price for quantities from 1 pcs - 51.39 USDGross price for quantities from 1 pcs - 51.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.