+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-BPD-C-66A

Meter: programmable; digital,programmable; LED; 6 digits; IP65


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-BPD-C-66A
TME Symbol:
PCE-BPD-C-66A

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
programmable
Kind of meter
digital, programmable
Mounting
for wall mounting, on panel
Kind of display used
LED
Display parameters
6 digits
Digit height
60mm
Output
3x socket
Input
NPN pulse signal, PNP pulse signal, voltage ±30V
Standard equipment
user's manual
Operating temperature
max. 50°C
IP rating
IP65
Dimensions
135x55x436mm
Storage temperature
-20...70°C
Measurement frequency
3.5Hz
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight3.8 kg
See other products in this category: Digital Panel Meters - Others PCE INSTRUMENTS,
*
PCE-BPD-C-66A
0 in TME stock
Net price for quantities from 1 pcs - 872.38 USDGross price for quantities from 1 pcs - 872.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.