+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-BPD-U-46A

Meter: programmable; digital,programmable; LED; 4 digit; IP65

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-BPD-U-46A
TME Symbol:
PCE-BPD-U-46A

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
programmable
Kind of meter
digital, programmable
Mounting
for wall mounting, on panel
Kind of display used
LED
Display parameters
4 digit
Digit height
60mm
Output
2x socket
Input
current 4...20mA, current ±20mA, voltage 0...10V, voltage ±10V
Standard equipment
user's manual
Operating temperature
max. 50°C
IP rating
IP65
Dimensions
166x55x542mm
Storage temperature
-20...70°C
Measurement frequency
15Hz
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight3 kg
See other products in this category: Digital Panel Meters - Others PCE INSTRUMENTS,
*
PCE-BPD-U-46A
0 in TME stock
Net price for quantities from 1 pcs - 778.63 USDGross price for quantities from 1 pcs - 778.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.