+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-CS 1T

Meter: scale; LCD; 1%; Features: HOLD function,MAX function


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CS 1T
TME Symbol:
PCE-CS1T

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
scale
Kind of display used
LCD
Measurement accuracy
1%
Scale load capacity max.
1000kg
Readout graduation
100g
Measuring unit
kg, lb, N
Kind of scales
hook
Power supply
  • battery AA 1,5V x3
Measuring instrument features
  • HOLD function
  • MAX function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight1.953 kg
See other products in this category: Laboratory instruments - Others PCE INSTRUMENTS,
*
PCE-CS 1T
0 in TME stock
Net price for quantities from 1 pcs - 157.42 USDGross price for quantities from 1 pcs - 157.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.