+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DM 3

Digital multimeter; USB C; LCD 3,3"; VDC: 0÷1000V; VAC: 0÷1000V

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DM 3
TME Symbol:
PCE-DM3

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
digital multimeter
Interface
USB C
Measurement
AC voltage, capacitance, DC voltage, frequency, measurement (by K thermocouple), resistance
Kind of display used
LCD 3,3"
DC voltage measuring range
0...1kV
DC voltage measuring accuracy
±0.8%
AC voltage measuring range
0...1kV
AC voltage measuring accuracy
±0.8%
True effective value measurement
True RMS
Resistance measuring range
0...999.9kΩ
Capacitance measuring range
0...10mF
Capacitance measuring accuracy
±4.5%
Frequency measuring range
0...1MHz
Frequency measuring accuracy
±0.1%
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±5°C
Resistance measuring accuracy
±0.8%
Test
circuit continuity, diodes
Operating temperature
max. 40°C
IP rating
IP20
Storage temperature
-10...60°C
Dimensions
145x20x75mm
Conform to the norm
CAT III 1000V
Power supply
  • rechargeable battery Li-Ion 3,7V 1000mAh x1
Standard equipment
  • K-type thermocouple
  • test lead x2
  • USB cable
  • user's manual
Measuring instrument features
  • acoustic and optical alarm
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • LED for measurement spot illumination
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 1000mAh x1
Gross weight341.85 g
See other products in this category: Portable digital multimeters PCE INSTRUMENTS,
*
PCE-DM 3
2 in TME stock
Net price for quantities from 1 pcs - 52.62 USDGross price for quantities from 1 pcs - 52.62 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible