+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DM 6

Digital multimeter; LCD 3,1"; VDC: 0÷1000V; VDC accuracy: ±0.8%


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DM 6
TME Symbol:
PCE-DM6

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, DC voltage, frequency, resistance
Kind of display used
LCD 3,1"
DC voltage measuring range
0...1kV
DC voltage measuring accuracy
±0.8%
AC voltage measuring range
0...750V
AC voltage measuring accuracy
±0.8%
True effective value measurement
True RMS
Resistance measuring range
0...60MΩ
Capacitance measuring range
0...60mF
Capacitance measuring accuracy
±3.5%
Frequency measuring range
0...10MHz
Frequency measuring accuracy
±0.1%
Resistance measuring accuracy
±0.8%
Test
circuit continuity
Operating temperature
max. 40°C
IP rating
IP20
Storage temperature
max 40°C
Dimensions
138x18x68mm
Standard equipment
user's manual
Conform to the norm
CAT III 600V
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight186 g
See other products in this category: Portable digital multimeters PCE INSTRUMENTS,
*
PCE-DM 6
0 in TME stock
Net price for quantities from 1 pcs - 49.77 USDGross price for quantities from 1 pcs - 49.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.