+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DM 7

Digital multimeter; LCD 2,8"; VDC: 0÷999.9V; VDC accuracy: ±0.5%


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DM 7
TME Symbol:
PCE-DM7

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, DC voltage, frequency, humidity, resistance, temperature
Kind of display used
LCD 2,8"
DC voltage measuring range
0...999.9V
DC voltage measuring accuracy
±0.5%
AC voltage measuring range
0...750V
AC voltage measuring accuracy
±1%
DC current measuring range
0...9.999A
DC current measuring accuracy
±(0.8% + 3 digit) @(0A...99.99mA), ±(1% + 3 digit) @(100mA...9999mA)
AC current measuring range
0...9999mA
AC current measuring accuracy
±(1.2% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
0...99.99MΩ
Capacitance measuring range
0...9.999mF
Capacitance measuring accuracy
±5%
Frequency measuring range
0...5MHz
Frequency measuring accuracy
±0.1%
Temperature measuring range
-20...1000°C
Resistance measuring accuracy
±1%
Operating temperature
max. 40°C
IP rating
IP20
Storage temperature
-20...60°C
Dimensions
140x35x70mm
Conform to the norm
CAT II 1000V CAT III 600V
Illumination
yes
Power supply
  • battery AA 1,5V x2
Standard equipment
  • carrying case
  • temperature sensor x1
  • test lead x2
  • user's manual
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight342 g
See other products in this category: Portable digital multimeters PCE INSTRUMENTS,
*
PCE-DM 7
0 in TME stock
Net price for quantities from 1 pcs - 50.00 USDGross price for quantities from 1 pcs - 50.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.