+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DM 8

Digital multimeter; USB C; LCD TFT 2,4"; VDC: 0÷999.9V; 0÷99.99MΩ


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DM 8
TME Symbol:
PCE-DM8

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
digital multimeter
Interface
USB C
Measurement
AC voltage, capacitance, DC current, DC voltage, frequency, measurement (by K thermocouple), resistance
Kind of display used
LCD TFT 2,4"
DC voltage measuring range
0...999.9V
DC voltage measuring accuracy
±0.5%
AC voltage measuring range
0...750V
AC voltage measuring accuracy
±1%
DC current measuring range
0...9.999A
DC current measuring accuracy
±(1.2% + 3 digit)
AC current measuring range
0...9999mA
AC current measuring accuracy
±(1.5% + 3 digit)
Resistance measuring range
0...99.99MΩ
Capacitance measuring range
0...99.99mF
Capacitance measuring accuracy
±2%
Frequency measuring range
0...9.999MHz
Frequency measuring accuracy
±0.1%
Temperature measuring range
-55...1300°C
Temperature measurement accuracy
±2.5°C
Resistance measuring accuracy
±0.5%
Test
circuit continuity, diodes
Operating temperature
max. 40°C
IP rating
IP20
Storage temperature
-20...60°C
Dimensions
153x38x80mm
Conform to the norm
CAT III 1000V CAT IV 600V
Measurement memory
8
Power supply
  • rechargeable battery Li-Ion polymer 3,7V x1
Standard equipment
  • test lead x2
  • USB cable
  • user's manual
Measuring instrument features
  • contactless voltage detector
  • HOLD function
  • memory built-in
Battery/ rechargeable battery
  • rechargeable battery Li-Ion polymer 3,7V x1
Gross weight426 g
See other products in this category: Portable digital multimeters PCE INSTRUMENTS,
*
PCE-DM 8
0 in TME stock
Net price for quantities from 1 pcs - 64.08 USDGross price for quantities from 1 pcs - 64.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible