+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | programmable | |
Kind of meter | digital, programmable | |
Mounting | on panel | |
Kind of display used | LED | |
Display parameters | 4 digit | |
AC voltage measuring range | 2V/20V/200V/600V | |
DC voltage measuring range | 60mV/200mV/2V/20V/200V/600V | |
AC current measuring range | 20mA/5A | |
DC current measuring range | 20mA/5A | |
Measuring unit | %, A, bar, °C, cm, °F, kA, kV, kW, kΩ, l, m, mA, mm, m/min, mV, MW, N, Pa, psi, rpm, V, W, Ω | |
Output | analogue, relay | |
Input | current 4...20mA, frequency 0...100 Hz, potentiometer 500 ... 20 kOhm, resistance 5k ... 50kOhm, voltage 0...10V | |
Measuring instrument features | operates with thermocouple types: K, J, E, N, L, R, S, B, T, C, PT100, PT500, PT1000, Ni100, Ni200, Ni1000 | |
Operating temperature | max. 55°C | |
IP rating | IP65 | |
Dimensions | 96x91x48mm | |
Storage temperature | -20...70°C | |
Measurement frequency | 3Hz |