+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-G1A

Thermo-hygrometer; Non-contact temp.range: 0÷60°C; 10÷95%RH

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-G1A
TME Symbol:
PCE-G1A

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Non-contact temperature measuring range
0...60°C
Humidity measuring range
10...95% RH
Temperature measurement accuracy
±1°C
Temperature measurement resolution
1°C
Humidity measuring accuracy
±2%
Humidity measuring resolution
1% RH
Measurement
humidity, temperature
Dimensions
175x75x175mm
IP rating
IP54
Power supply
  • mains power supply
Standard equipment
  • mains cable
  • sensor
  • user's manual
Gross weight2.125 kg
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-G1A
0 in TME stock
Net price for quantities from 1 pcs - 1 073.29 USDGross price for quantities from 1 pcs - 1 073.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.