+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-HT110

Data logger; temperature,humidity; Display: LCD 3"; ±0.8°C; ±4%


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-HT110
TME Symbol:
PCE-HT110

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
data logger
Measurement
humidity, temperature
Kind of display used
LCD 3"
Temperature measurement accuracy
±0.8°C
Humidity measuring accuracy
±4%
Humidity measuring range
10...90% RH
Temperature measuring range
0...50°C
Interface
SD
Temperature measurement resolution
0.1°C
Dimensions
132x32x80mm
Humidity measuring resolution
0.1% RH
Operating temperature
max. 50°C
Storage temperature
max 50°C
Memory capacity
16GB
Nominal life
730h
Standard equipment
  • 2GB SD memory card
  • user's manual
  • wall mounting element
Power supply
  • battery AAA 1,5V x6
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight342 g
See other products in this category: Temperature and Humidity Loggers PCE INSTRUMENTS,
*
PCE-HT110
0 in TME stock
Net price for quantities from 1 pcs - 267.53 USDGross price for quantities from 1 pcs - 267.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.