+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-ILD 10

Infrared thermometer; -50÷500°C; Resolution (IR): 0.1°C; ε: 0,1÷1

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-ILD 10
TME Symbol:
PCE-ILD10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Non-contact temperature measuring range
-50...500°C
Non-contact temperature measuring accuracy
±2°C @ 20°C...500°C, ±3°C @ -50°C...20°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Measuring unit
°C, °F
Laser class
2
Power supply
  • battery AA 1,5V x2
Measuring instrument features
  • alarms breach of limit values
  • HOLD function
  • LED for measurement spot illumination
  • MIN/MAX/DIF/AVG function
Standard equipment
  • soft case
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight200 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-ILD 10
0 in TME stock
Net price for quantities from 1 pcs - 162.60 USDGross price for quantities from 1 pcs - 162.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.