+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-IT414

Meter: insulation resistance; LCD; 0÷600GΩ; max40°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-IT414
TME Symbol:
PCE-IT414

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
insulation resistance
Kind of display used
LCD
Measurement
insulation resistance
Dimensions
110x250mm
Insulation resistance measuring ranges
0...600GΩ
Storage temperature
max 40°C
Operating temperature
max. 40°C
Standard equipment
  • high voltage probe
  • test leads
  • user's manual
Power supply
  • battery AA 1,5V x8
Battery/ rechargeable battery
  • battery AA 1,5V x8
Gross weight2.632 kg
See other products in this category: Insulation Resistance Meters PCE INSTRUMENTS,
*
PCE-IT414
0 in TME stock
Net price for quantities from 1 pcs - 1 071.08 USDGross price for quantities from 1 pcs - 1 071.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.