+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-ITM 20

Digital multimeter; LCD; VDC: 0÷1000V; VAC: 0÷1000V; I DC: 0÷10A

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-ITM 20
TME Symbol:
PCE-ITM20

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, insulation resistance, resistance
Kind of display used
LCD
DC voltage measuring range
0...1kV
DC voltage measuring accuracy
±(0.06% + 4 digit) @(500mV...500V), ±(0.06% + 6 digit) @(50mV...500mV), ±(0.06% + 20 digit) @(0V...50mV), ±(0.1% + 3 digit) @(500V...1kV)
AC voltage measuring range
0...1kV
AC voltage measuring accuracy
±(1% + 30 digit) @(500mV...1kV), ±(1% + 50 digit) @(0V...500mV)
DC current measuring range
0...10A
DC current measuring accuracy
±(0.5% + 3 digit)
AC current measuring range
0...10A
AC current measuring accuracy
±(1% + 30 digit)
True effective value measurement
True RMS
Resistance measuring range
0...50MΩ
Capacitance measuring range
0...10mF
Capacitance measuring accuracy
±(1.5%+5 digit) @ 500nF...500µF, ±(1.5%+10 digit) @ 5nF...500nF, ±(1.5%+50 digit) @ 0F...5nF, ±(3%+30 digit) @ 500µF...10mF
Frequency measuring range
0...100MHz
Frequency measuring accuracy
±(0.02%+3 digit)
Test
circuit continuity, diodes
Operating temperature
5...40°C
Storage temperature
-20...60°C
Dimensions
220x50x95mm
Conform to the norm
CAT III 1000V CAT IV 600V
Measurement memory
9999
Insulation resistance measuring ranges
5GΩ
Illumination
yes
Resistance measuring accuracy
  • ±(0.1%+3 digit)@(500Ω...500kΩ)
  • ±(0.1%+10 digit)@(50Ω...500Ω)
  • ±(0.2%+20 digit)@(0Ω...50Ω)
  • ±(1%+10 digit)@(500kΩ...5MΩ)
  • ±(1.5%+50 digit)@(5MΩ...50MΩ)
Power supply
  • battery AA 1,5V x6
Standard equipment
  • black lead terminated with insulated crocodile clip
  • K-type thermocouple
  • test lead x2
  • thermocouple adapter
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • memory built-in
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight807.6 g
See other products in this category: Portable digital multimeters PCE INSTRUMENTS,
*
PCE-ITM 20
1 in TME stock
Net price for quantities from 1 pcs - 434.79 USDGross price for quantities from 1 pcs - 434.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.