+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-LXT

Light meter; Resol: 1lux; IP54; ±5%; 0÷50klx

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-LXT
TME Symbol:
PCE-LXT

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
light meter
Measurement
illuminance
Measuring resolution
1lux
IP rating
IP54
Illumination measuring accuracy
±5%
Illumination measurement
0...50klx
Standard equipment
  • digital display
  • light sensor
  • transmitter
  • user's manual
Gross weight600 g
See other products in this category: Luxmeters PCE INSTRUMENTS,
*
PCE-LXT
0 in TME stock
Net price for quantities from 1 pcs - 415.11 USDGross price for quantities from 1 pcs - 415.11 USD
No. of pieces (Multiplicity: 1)