+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-MA 60XT

Meter: multifunction; touch screen,LCD 5"; Interface: RS232,USB


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MA 60XT
TME Symbol:
PCE-MA60XT

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
multifunction
Kind of display used
LCD 5", touch screen
Measurement
humidity, mass
Dimensions
345x215x235mm
Measuring instrument features
memory built-in
Measurement memory
300
Scale load capacity max.
60g
Measurement accuracy
±0,3mg
Range of temperature control
35...160°C
Measuring resolution
0,1mg
Scale load min.
2g
Heating elem. pwr
400W
Humidity measuring resolution
0.001% RH
Net weight
6.1kg
Interface
  • RS232
  • USB
Standard equipment
  • aluminum sample trays x10
  • mains cable
Gross weight6.1 kg
See other products in this category: Laboratory instruments - Others PCE INSTRUMENTS,
*
PCE-MA 60XT
0 in TME stock
Net price for quantities from 1 pcs - 2 562.00 USDGross price for quantities from 1 pcs - 2 562.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.