+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-MO 2001

Milli-ohm meter; LCD 0,7"; R range: 0÷200mΩ,0÷2Ω,0÷200Ω

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MO 2001
TME Symbol:
PCE-MO2001

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
milli-ohm meter
Kind of display used
LCD 0,7"
Measurement
resistance
Resistance measuring range
0...200mΩ/0...2Ω/0...200Ω
Conform to the norm
CAT II 20V
Dimensions
170x90x120mm
Operating temperature
max. 40°C
Storage temperature
max 40°C
Test current
  • 1mA @ 20Ω...200Ω
  • 10mA @ 200mΩ...20Ω
  • 100mA @ 0Ω...200mΩ
Resistance measuring accuracy
  • ±(0.75%+2 digit)@(20Ω...200Ω)
  • ±(0.75%+4 digit)@(0Ω...20Ω)
Standard equipment
  • mains cable
  • test leads set
  • user's manual
Power supply
  • mains power supply
Gross weight2.34 kg
See other products in this category: Miliohmmeters PCE INSTRUMENTS,
*
PCE-MO 2001
0 in TME stock
Net price for quantities from 1 pcs - 422.15 USDGross price for quantities from 1 pcs - 422.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.