+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-MO 2005

Milli-ohm meter; LCD 3,3"; Interface: RS232; IP30; Illumin: yes


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MO 2005
TME Symbol:
PCE-MO2005

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
milli-ohm meter
Kind of display used
LCD 3,3"
Measurement
resistance (4-wire)
Resistance measuring range
0...60mΩ/60...600mΩ/600mΩ...6Ω/6...60Ω/60...600Ω/600...6000Ω
Interface
RS232
Measuring instrument features
HOLD function
Dimensions
220x64x125mm
IP rating
IP30
Illumination
yes
Operating temperature
max. 50°C
Storage temperature
max 50°C
Test current
  • 100µA @ 600Ω...6kΩ
  • 1mA @ 60Ω...600Ω
  • 10mA @ 6Ω...60Ω
  • 100mA @ 600mΩ...6Ω
  • 1A @ 60mΩ...600mΩ
  • 10A @ 0Ω...60mΩ
Resistance measuring accuracy
  • ±(0.25%+25 digit)@(0Ω...600Ω)
  • ±(0.75%+3 digit)@(600Ω...6kΩ)
Standard equipment
  • mains cable
  • power supply
  • soft case
  • test leads set
  • user's manual
Power supply
  • battery AA 1,5V x8
  • mains power supply
Battery/ rechargeable battery
  • battery AA 1,5V x8
Gross weight2.567 kg
See other products in this category: Miliohmmeters PCE INSTRUMENTS,
*
PCE-MO 2005
0 in TME stock
Net price for quantities from 1 pcs - 878.58 USDGross price for quantities from 1 pcs - 878.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.