+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-MO 2006

Milli-ohm meter; LCD; R range: 0÷200mΩ,0÷2Ω,0÷20Ω,0÷200Ω,0÷2kΩ


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MO 2006
TME Symbol:
PCE-MO2006

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
milli-ohm meter
Kind of display used
LCD
Measurement
resistance, resistance (4-wire)
Resistance measuring range
0...200mΩ/0...2Ω/0...20Ω/0...200Ω/0...2kΩ
Resistance measuring accuracy
±0.8%
Conform to the norm
CAT III 300V EN 61010-1 EN 61326-1
Dimensions
245x190x130mm
IP rating
IP65
Measurement memory
200
Illumination
yes
Test current
  • 1mA @ 200Ω...2kΩ
  • 10mA @ 20Ω...200Ω
  • 100mA @ 0Ω...2Ω
Measuring instrument features
  • automatic power-off
  • HOLD function
  • memory built-in
  • MIN/MAX function
Standard equipment
  • carrying strap
  • test lead x4
  • user's manual
Power supply
  • battery LR14 1,5V x8
Battery/ rechargeable battery
  • battery LR14 1,5V x8
Gross weight1.964 kg
See other products in this category: Miliohmmeters PCE INSTRUMENTS,
*
PCE-MO 2006
0 in TME stock
Net price for quantities from 1 pcs - 715.71 USDGross price for quantities from 1 pcs - 715.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.