+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-MO 2010

Milli-ohm meter; LCD 5,1"; Interface: RS232; IP30; Illumin: yes


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MO 2010
TME Symbol:
PCE-MO2010

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
milli-ohm meter
Kind of display used
LCD 5,1"
Measurement
resistance (4-wire)
Resistance measuring range
0...200µΩ/0...2mΩ/0...20mΩ/0...200mΩ/0...2Ω/0...20Ω/0...200Ω
Interface
RS232
Conform to the norm
CAT III 300V
Dimensions
322x135x260mm
IP rating
IP30
Measurement memory
200
Illumination
yes
Operating temperature
max. 40°C
Storage temperature
max 40°C
Test current
  • 10mA @ 20Ω...200Ω
  • 100mA @ 200mΩ...20Ω
  • 1A @ 2mΩ...200mΩ
  • 10A @ 0Ω...2mΩ
Resistance measuring accuracy
  • ±(1%+4 digit)@(2mΩ...200Ω)
  • ±(2%+8 digit)@(0Ω...2mΩ)
Measuring instrument features
  • automatic power-off
  • memory built-in
Standard equipment
  • carrying strap
  • connection cable
  • Kelvin clip leads
  • power supply
  • soft case
  • software
  • USB mass-storage device
  • user's manual
Power supply
  • mains power supply
  • rechargeable battery Li-Ion 14,8V x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 14,8V x1
Gross weight5.022 kg
See other products in this category: Miliohmmeters PCE INSTRUMENTS,
*
PCE-MO 2010
0 in TME stock
Net price for quantities from 1 pcs - 1 607.82 USDGross price for quantities from 1 pcs - 1 607.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible