+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PMI 2

Hygrometer; LCD; Temp: max.50°C; 165x26x72mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PMI 2
TME Symbol:
PCE-PMI2

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Kind of display used
LCD
Measurement
humidity
Operating temperature
max. 50°C
Dimensions
165x26x72mm
Storage temperature
max 50°C
Power supply
  • battery AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • MAX function
  • optical alarm
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight723.2 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-PMI 2
1 in TME stock
Net price for quantities from 1 pcs - 160.80 USDGross price for quantities from 1 pcs - 160.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.