+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PMI 3

Hygrometer; 0.1%RH; Temp: 5÷40°C; 147x33x89mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PMI 3
TME Symbol:
PCE-PMI3

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Measurement
building materials humidity, wood humidity
Humidity measuring range
0...1.5% RH, 0...3% RH, 0...3.5% RH, 0...4.7% RH, 0...6% RH, 0...10% RH, 0...37% RH, 0...51% RH, 0...99.9% RH
Humidity measuring resolution
0.1% RH
Humidity measuring accuracy
±0.5%
Operating temperature
5...40°C
Dimensions
147x33x89mm
Measuring instrument features
automatic power-off
Storage temperature
5...40°C
Power supply
  • battery AA 1,5V x2
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight560 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-PMI 3
0 in TME stock
Net price for quantities from 1 pcs - 266.38 USDGross price for quantities from 1 pcs - 266.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.