+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PMI 4

Hygrometer; 0÷1.5%RH,0÷3.5%RH,0÷4%RH,0÷6%RH,0÷100%RH; 0.1%RH


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PMI 4
TME Symbol:
PCE-PMI4

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Measurement
building materials humidity
Humidity measuring range
0...1.5% RH, 0...3.5% RH, 0...4% RH, 0...6% RH, 0...100% RH
Humidity measuring resolution
0.1% RH
Humidity measuring accuracy
±0.5%
Operating temperature
5...40°C
Dimensions
147x33x89mm
Storage temperature
5...40°C
Power supply
  • battery AA 1,5V x2
Measuring instrument features
  • automatic power-off
  • MAX HOLD function
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight560 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-PMI 4
0 in TME stock
Net price for quantities from 1 pcs - 527.31 USDGross price for quantities from 1 pcs - 527.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.